M38510/11906BCA
vs
LF147J/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
0.05 µA
Bias Current-Max (IIB) @25C
0.0012 µA
Common-mode Reject Ratio-Nom
86 dB
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.02 µA
Input Offset Voltage-Max
15000 µV
8000 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
19.304 mm
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-20 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
5 V/us
Slew Rate-Nom
13 V/us
13 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
4000
Voltage Gain-Min
25000
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Compare M38510/11906BCA with alternatives
Compare LF147J/NOPB with alternatives