MC34084P
vs
MC33274P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
0.65 µA
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
14000 µV
2000 µV
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Low-Bias
YES
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
+-15 V
+-15 V
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
20 V/us
8 V/us
Supply Current-Max
13 mA
12 mA
Supply Voltage Limit-Max
44 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
15000
20000
Base Number Matches
5
3
Average Bias Current-Max (IIB)
0.65 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Length
18.86 mm
Neg Supply Voltage Limit-Max
-18 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.69 mm
Slew Rate-Nom
10 V/us
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
24000
Width
7.62 mm
Compare MC33274P with alternatives