MC34051DR2 vs SN75ALS1177NE4 feature comparison

MC34051DR2 Motorola Mobility LLC

Buy Now Datasheet

SN75ALS1177NE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-423 EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 9.9 mm 19.305 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns 37 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 80 mA 50 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 20 ns 22 ns
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE
High Level Input Current-Max 0.00002 A
JESD-609 Code e4
Out Swing-Min 1.5 V
Output Low Current-Max 0.008 A
Package Equivalence Code DIP16,.3
Terminal Finish NICKEL PALLADIUM GOLD

Compare MC34051DR2 with alternatives

Compare SN75ALS1177NE4 with alternatives