MC34164P-3RA vs MC34064P-5RA feature comparison

MC34164P-3RA Motorola Mobility LLC

Buy Now Datasheet

MC34064P-5RA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-92
Package Description TO-226, ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-226 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.04 mA 0.5 mA
Supply Voltage-Max (Vsup) 10 V 6.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC34164P-3RA with alternatives