MC1558U vs INA117SMQ feature comparison

MC1558U Texas Instruments

Buy Now Datasheet

INA117SMQ Burr-Brown Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 894053
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code DFP
Package Description HERMETIC SEALED, CERAMIC, FP-10 TO-99,
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 569.675 1014.45
CO2e (mg) 7007.002 12477.735
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 1000 µV
JESD-30 Code R-GDFP-F10 O-MBCY-W8
Length 6.35 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DFP TO-99
Package Equivalence Code FL10,.3
Package Shape RECTANGULAR ROUND
Package Style FLATPACK CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Slew Rate-Nom 0.5 V/us 2.6 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 50000
Width 6.16 mm
Base Number Matches 5 2
JESD-609 Code e4
Terminal Finish GOLD

Compare MC1558U with alternatives

Compare INA117SMQ with alternatives