MC1558U vs 715HC feature comparison

MC1558U Texas Instruments

Buy Now Datasheet

715HC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code DFP BCY
Package Description HERMETIC SEALED, CERAMIC, FP-10 , CAN10,.23
Pin Count 10 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 7.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB 74 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code R-GDFP-F10 O-MBCY-W10
Length 6.35 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DFP
Package Equivalence Code FL10,.3 CAN10,.23
Package Shape RECTANGULAR ROUND
Package Style FLATPACK CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 5 mA 10 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 50000
Width 6.16 mm
Base Number Matches 5 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC1558U with alternatives

Compare 715HC with alternatives