Part Details for INA117SMQ by Burr-Brown Corp
Overview of INA117SMQ by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA117SMQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 4 |
|
$141.9255 / $157.6950 | Buy Now |
Part Details for INA117SMQ
INA117SMQ CAD Models
INA117SMQ Part Data Attributes
|
INA117SMQ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA117SMQ
Burr-Brown Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, GREEN, METAL, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | TO-99, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.6 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for INA117SMQ
This table gives cross-reference parts and alternative options found for INA117SMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117SMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA117BM | High Common-Mode Voltage Difference Amplifier 8-TO-99 | Texas Instruments | INA117SMQ vs INA117BM |
INA117SM | High Common-Mode Voltage Difference Amplifier 8-TO-99 | Texas Instruments | INA117SMQ vs INA117SM |
INA117SMQ | High Common-Mode Voltage Difference Amplifier 8-TO-99 | Texas Instruments | INA117SMQ vs INA117SMQ |