MC1489M vs DS1489MX feature comparison

MC1489M onsemi

Buy Now Datasheet

DS1489MX Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code SOEIAJ-14
Package Description SOP-14 SOP, SOP14,.25
Pin Count 14
Manufacturer Package Code 965-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-D
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 10.2 mm 8.65 mm
Moisture Sensitivity Level 3
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.05 mm 1.75 mm
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.5 V 5.05 V
Supply Voltage-Min 4.5 V 4.95 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.275 mm 3.9 mm
Base Number Matches 6 1
Rohs Code No
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare MC1489M with alternatives

Compare DS1489MX with alternatives