MC1489AF vs HIN208EIAZ-T feature comparison

MC1489AF NXP Semiconductors

Buy Now Datasheet

HIN208EIAZ-T Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code DIP SSOP
Package Description DIP, SSOP,
Pin Count 14 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE TRANSCEIVER
Interface Standard EIA-232-C EIA-232; V.28
JESD-30 Code R-GDIP-T14 R-PDSO-G24
Length 19.535 mm 8.2 mm
Number of Functions 4 4
Number of Terminals 14 24
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max 85 ns 10000 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 2 mm
Supply Current-Max 26 mA
Supply Voltage-Max 5.005 V 5.5 V
Supply Voltage-Min 4.995 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code M24.209
Date Of Intro 2017-10-26
Samacsys Manufacturer Renesas Electronics
Differential Output NO
Driver Number of Bits 4
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns

Compare MC1489AF with alternatives

Compare HIN208EIAZ-T with alternatives