MC1489AF vs MC1489P feature comparison

MC1489AF Philips Semiconductors

Buy Now Datasheet

MC1489P Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE RECEIVER LINE RECEIVER
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A 0.01 A
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 50 ns
Supply Current-Max 26 mA 26 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 7
Part Package Code DIP
Pin Count 14
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232-D
Length 18.86 mm
Number of Functions 4
Receiver Number of Bits 4
Seated Height-Max 4.69 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 7.62 mm

Compare MC1489AF with alternatives

Compare MC1489P with alternatives