MC1489ADR2G
vs
MC1489NSR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-14
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
not_compliant
Additional Feature
RESPONSE CONTROL
RESPONSE CONTROL
Differential Output
NO
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-232-D
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
10.2 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Receive Delay-Max
85 ns
85 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3.9 mm
5.3 mm
Base Number Matches
2
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Low Current-Max
0.01 A
Package Equivalence Code
SOP14,.3
Supply Current-Max
26 mA
Technology
BIPOLAR
Compare MC1489ADR2G with alternatives
Compare MC1489NSR with alternatives