MC1489ADR2G
vs
DS1489MX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC-14 NB
SOIC
Package Description
SOIC-14
SOP-14
Pin Count
14
14
Manufacturer Package Code
751A-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
RESPONSE CONTROL
RESPONSE CONTROL
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-232-D
EIA-232-D
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Output Low Current-Max
0.01 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Receive Delay-Max
85 ns
85 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
26 mA
Supply Voltage-Max
5.5 V
5.05 V
Supply Voltage-Min
4.5 V
4.95 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Rohs Code
No
Compare MC1489ADR2G with alternatives
Compare DS1489MX with alternatives