MC1488L
vs
MAX1488EESD-T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
DIP,
|
SOP, SOP14,.25
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
GATED
|
GATED
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-232-C
|
EIA-232; V.28; EIA-562
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.431 mm
|
8.65 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Supply Voltage-Nom |
9 V
|
12 V
|
Supply Voltage1-Nom |
-9 V
|
-12 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
175 ns
|
5400 ns
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Additional Feature |
|
1 SINGLE INPUT DRIVER
|
High Level Input Current-Max |
|
0.000002 A
|
Moisture Sensitivity Level |
|
1
|
Out Swing-Min |
|
7.4 V
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
SOP14,.25
|
Peak Reflow Temperature (Cel) |
|
245
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
|
Supply Current-Max |
|
0.18 mA
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage1-Max |
|
-13.2 V
|
Supply Voltage1-Min |
|
-4.5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare MC1488L with alternatives
Compare MAX1488EESD-T with alternatives