MC1488L vs MC1488F feature comparison

MC1488L Rochester Electronics LLC

Buy Now Datasheet

MC1488F Signetics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIGNETICS CORP
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics GATED STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C EIA-232-C; V.24
JESD-30 Code R-CDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Length 19.431 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm
Supply Voltage-Nom 9 V 9 V
Supply Voltage1-Nom -9 V
Surface Mount NO NO
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 175 ns 350 ns
Width 7.62 mm
Base Number Matches 6 4
Rohs Code No
High Level Input Current-Max 0.00001 A
Out Swing-Min 12 V
Qualification Status Not Qualified
Receive Delay-Max
Supply Voltage-Max 9.09 V
Supply Voltage-Min 8.91 V

Compare MC1488L with alternatives

Compare MC1488F with alternatives