MC1488D-T vs MC1488D feature comparison

MC1488D-T Philips Semiconductors

Buy Now Datasheet

MC1488D onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ONSEMI
Package Description SOP, SOP14,.25 SOIC-14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A 0.00001 A
Interface IC Type LINE DRIVER LINE DRIVER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Out Swing-Min 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 9 V 9 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 560 ns 350 ns
Base Number Matches 2 11
Pbfree Code No
Part Package Code SOIC-14 NB
Pin Count 14
Manufacturer Package Code 751A-03
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature 1 SINGLE INPUT DRIVER
Input Characteristics GATED
Interface Standard EIA-232-D
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Peak Reflow Temperature (Cel) 235
Receive Delay-Max
Seated Height-Max 1.75 mm
Supply Voltage-Max 9.09 V
Supply Voltage-Min 8.91 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare MC1488D with alternatives