MC1488D vs MC1488DR2 feature comparison

MC1488D YAGEO Corporation

Buy Now Datasheet

MC1488DR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics GATED
Interface IC Type LINE DRIVER
Interface Standard EIA-232-C; V.24
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Number of Functions 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 34 mA
Supply Voltage-Max 15 V
Supply Voltage-Min 8.91 V
Supply Voltage-Nom 9 V 9 V
Supply Voltage1-Max -15 V
Supply Voltage1-Min -8.91 V
Supply Voltage1-Nom -9 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transmit Delay-Max 175 ns 350 ns
Base Number Matches 11 5
Rohs Code No
Package Description SOP, SOP14,.25
High Level Input Current-Max 0.00001 A
JESD-609 Code e0
Negative Supply Voltage-Nom -9 V
Out Swing-Min 12 V
Package Equivalence Code SOP14,.25
Power Supplies +-9 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare MC1488D with alternatives