MC1488D-T vs DS14C88M/NOPB feature comparison

MC1488D-T NXP Semiconductors

Buy Now Datasheet

DS14C88M/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOIC-14
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 1 4
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C; V.24 EIA-232-D; V.28
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 34 mA
Supply Voltage-Max 15 V 12 V
Supply Voltage-Min 8.91 V 5 V
Supply Voltage-Nom 9 V
Supply Voltage1-Max -15 V
Supply Voltage1-Min -8.91 V
Supply Voltage1-Nom -9 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 175 ns 6000 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
Additional Feature 1 SINGLE INPUT DRIVER
High Level Input Current-Max 0.00001 A
JESD-609 Code e3
Moisture Sensitivity Level 1
Out Swing-Min 6 V
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare MC1488D-T with alternatives

Compare DS14C88M/NOPB with alternatives