MC1488D
vs
MC1488D-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
PHILIPS SEMICONDUCTORS
Part Package Code
SOIC-14 NB
Package Description
SOIC-14
SOP, SOP14,.25
Pin Count
14
Manufacturer Package Code
751A-03
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-D
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e0
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Out Swing-Min
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
Supply Voltage-Max
9.09 V
Supply Voltage-Min
8.91 V
Supply Voltage-Nom
9 V
9 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
350 ns
560 ns
Width
3.9 mm
Base Number Matches
11
2
Rohs Code
No
Compare MC1488D with alternatives