MC1488D
vs
DS14C88MX/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-C; V.24
EIA-232-D; V.28
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
34 mA
0.5 mA
Supply Voltage-Max
15 V
12.6 V
Supply Voltage-Min
8.91 V
4.5 V
Supply Voltage-Nom
9 V
9 V
Supply Voltage1-Max
-15 V
12.6 V
Supply Voltage1-Min
-8.91 V
4.5 V
Supply Voltage1-Nom
-9 V
9 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transmit Delay-Max
175 ns
6000 ns
Base Number Matches
11
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Additional Feature
1 SINGLE INPUT DRIVER
High Level Input Current-Max
0.00001 A
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Out Swing-Min
6 V
Package Equivalence Code
SOP14,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare MC1488D with alternatives
Compare DS14C88MX/NOPB with alternatives