DS14C88MX/NOPB
vs
MC1488N-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
SOIC-14
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-D; V.28
EIA-232-C
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e3
Length
8.65 mm
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
4
1
Number of Terminals
14
14
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Out Swing-Min
6 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max
12 V
15 V
Supply Voltage-Min
5 V
7.5 V
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
6000 ns
175 ns
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Supply Current-Max
34 mA
Supply Voltage-Nom
9 V
Compare DS14C88MX/NOPB with alternatives
Compare MC1488N-10 with alternatives