MC14512BCPD vs 5962-01-161-2106 feature comparison

MC14512BCPD Freescale Semiconductor

Buy Now Datasheet

5962-01-161-2106 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS RENESAS ELECTRONICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown not_compliant
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5/15 V
Propagation Delay (tpd) 650 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 2
HTS Code 8542.39.00.01

Compare MC14512BCPD with alternatives

Compare 5962-01-161-2106 with alternatives