5962-01-161-2106 vs 5962-01-112-9431 feature comparison

5962-01-161-2106 Renesas Electronics Corporation

Buy Now Datasheet

5962-01-112-9431 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Pbfree Code No
JESD-30 Code R-XDIP-T16
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Inputs 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare 5962-01-161-2106 with alternatives

Compare 5962-01-112-9431 with alternatives