MC1413BPG vs MC1413DR2G feature comparison

MC1413BPG Rochester Electronics LLC

Buy Now Datasheet

MC1413DR2G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description LEAD FREE, PLASTIC, CASE 648-08, DIP-16 LEAD FREE, CASE 751B-05, SOIC-16
Pin Count 16 16
Manufacturer Package Code CASE 648-08 CASE 751B-05
Reach Compliance Code unknown unknown
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Elements 7 7
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare MC1413BPG with alternatives

Compare MC1413DR2G with alternatives