MC14051BF vs MC14051BFL2 feature comparison

MC14051BF onsemi

Buy Now Datasheet

MC14051BFL2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description PLASTIC, EIAJ, SOP-16 EIAJ, PLASTIC, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 70 Ω 25 Ω
On-state Resistance-Max (Ron) 1050 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 700 ns 700 ns
Switch-on Time-Max 700 ns 700 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 5.275 mm
Base Number Matches 1 2
Pbfree Code No

Compare MC14051BF with alternatives

Compare MC14051BFL2 with alternatives