MC14051BF vs CD4051BNSRE4 feature comparison

MC14051BF onsemi

Buy Now Datasheet

CD4051BNSRE4 Texas Instruments

Buy Now Datasheet
Yes No
Obsolete Obsolete
ONSEMI TEXAS INSTRUMENTS INC
SOIC SOIC
PLASTIC, EIAJ, SOP-16 SOP, SOP16,.3
16 16
unknown compliant
8542.39.00.01 8542.39.00.01
4 Weeks
SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
R-PDSO-G16 R-PDSO-G16
e4 e4
10.2 mm 10.2 mm
3 1
8 8
1 1
16 16
50 dB 40 dB
70 Ω 15 Ω
1050 Ω 1050 Ω
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.3 SOP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
2.05 mm 2 mm
0.025 A 0.01 A
18 V 20 V
3 V 3 V
5 V 5 V
YES YES
700 ns 720 ns
700 ns 720 ns
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.275 mm 5.3 mm
1 1
Texas Instruments
20 MHz
20.5 V
-0.5 V
-5 V
NC
SEPARATE OUTPUT
3 mA
30

Compare MC14051BF with alternatives

Compare CD4051BNSRE4 with alternatives