MC14051BF vs CD4051BNSE4 feature comparison

MC14051BF onsemi

Buy Now Datasheet

CD4051BNSE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ONSEMI TEXAS INSTRUMENTS INC
SOIC SOIC
PLASTIC, EIAJ, SOP-16 SOP,
16 16
unknown compliant
8542.39.00.01 8542.39.00.01
4 Weeks
SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
R-PDSO-G16 R-PDSO-G16
e4 e4
10.2 mm 10.2 mm
3 1
8 8
1 1
16 16
50 dB
70 Ω 15 Ω
1050 Ω 1050 Ω
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
2.05 mm 2 mm
0.025 A
18 V 10 V
3 V 1.5 V
5 V 5 V
YES YES
700 ns 450 ns
700 ns 450 ns
BREAK-BEFORE-MAKE
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.275 mm 5.3 mm
1 1
Yes
-10 V
-1.5 V
-5 V
30

Compare MC14051BF with alternatives

Compare CD4051BNSE4 with alternatives