MC14049UBFELG
vs
NLV14049UBDG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Package Description
EIAJ, PLASTIC, SOIC-16
SOIC-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.2 mm
9.9 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
120 ns
120 ns
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC 16 LEAD
Pin Count
16
Manufacturer Package Code
751B-05
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.24
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.12 mA
Prop. Delay@Nom-Sup
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14049UBFELG with alternatives
Compare NLV14049UBDG with alternatives