NLV14049UBDG
vs
MM74C906MX_NL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC 16 LEAD
SOIC
Package Description
SOIC-16
SOP,
Pin Count
16
14
Manufacturer Package Code
751B-05
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
4000/14000/40000
CMOS
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e3
e3/e4
Length
9.9 mm
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.12 mA
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
150 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Output Characteristics
OPEN-DRAIN
Compare NLV14049UBDG with alternatives
Compare MM74C906MX_NL with alternatives