Part Details for NLV14049UBDG by onsemi
Overview of NLV14049UBDG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLV14049UBDG
NLV14049UBDG CAD Models
NLV14049UBDG Part Data Attributes
|
NLV14049UBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14049UBDG
onsemi
Hex Inverter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14049UBDG
This table gives cross-reference parts and alternative options found for NLV14049UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14049UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD74HC05D | LG Semicon Co Ltd | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | NLV14049UBDG vs GD74HC05D |
MC14069BAL | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | NLV14049UBDG vs MC14069BAL |
NLV14049UBDTR2G | onsemi | Check for Price | Hex Inverter, TSSOP-16, 2500-REEL, Automotive Qualified | NLV14049UBDG vs NLV14049UBDTR2G |
HCF4069UYM013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, SOP-14 | NLV14049UBDG vs HCF4069UYM013TR |
SNV54HC04W | Rochester Electronics LLC | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | NLV14049UBDG vs SNV54HC04W |
MM74C906MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | NLV14049UBDG vs MM74C906MX_NL |
TC74HC14AF(EL,F) | Toshiba America Electronic Components | $0.4371 | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R | NLV14049UBDG vs TC74HC14AF(EL,F) |
MM54C901W/883 | Texas Instruments | Check for Price | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | NLV14049UBDG vs MM54C901W/883 |
U74HC14L-P14-R | Unisonic Technologies Co Ltd | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | NLV14049UBDG vs U74HC14L-P14-R |
MC14049UBAL | onsemi | Check for Price | INVERT GATE | NLV14049UBDG vs MC14049UBAL |