MC10H332FN
vs
MC10H330FN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-20
QCCJ, LDCC28,.5SQ
Pin Count
20
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
WITH 4:1 OUTPUT MULTIPLEXERS
25 OHM LINE DRIVE CAPABILITY; 2:1 OUTPUT MULTIPLEXERS
Family
10H
10H
JESD-30 Code
S-PQCC-J20
S-PQCC-J28
JESD-609 Code
e0
e0
Length
8.965 mm
11.5062 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
1
4
Number of Functions
2
1
Number of Inputs
4
Number of Ports
2
2
Number of Terminals
20
28
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Output Characteristics
3-STATE
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
4.5 ns
5.3 ns
Propagation Delay (tpd)
3 ns
2.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8.965 mm
11.5062 mm
Base Number Matches
4
2
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Power Supply Current-Max (ICC)
157 mA
Compare MC10H332FN with alternatives
Compare MC10H330FN with alternatives