Part Details for MC10H332FN by onsemi
Overview of MC10H332FN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H332FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3495
|
Newark | Mc10H332Fn, Gates/Inverters |Onsemi MC10H332FN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $17.3900 | Buy Now |
DISTI #
MC10H332FN
|
Avnet Americas | BBG ECL BUS INTRFCE DUAL - Rail/Tube (Alt: MC10H332FN) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3169 Partner Stock |
|
$11.8916 / $14.1932 | Buy Now |
|
Rochester Electronics | Bus Transceiver, 10H Series, 2-Func, 1-Bit, True Output, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3169 |
|
$11.8900 / $13.9900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for MC10H332FN
MC10H332FN CAD Models
MC10H332FN Part Data Attributes
|
MC10H332FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H332FN
onsemi
10H SERIES, DUAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH 4:1 OUTPUT MULTIPLEXERS | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H332FN
This table gives cross-reference parts and alternative options found for MC10H332FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H332FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H332FNG | 10H SERIES, DUAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H332FN vs MC10H332FNG |
MC10H332FN | 10H SERIES, DUAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H332FN vs MC10H332FN |
MC10H332FN | 10H SERIES, DUAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H332FN vs MC10H332FN |
MC10H332FNR2G | 10H SERIES, DUAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H332FN vs MC10H332FNR2G |