MC10H332FN
vs
MC10H334P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
25 OHM LINE DRIVE CAPABILITY; 4:1 OUTPUT MULTIPLEXERS
Family
10H
JESD-30 Code
S-PQCC-J20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
8.9662 mm
Logic IC Type
BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
1
4
Number of Functions
2
1
Number of Inputs
4
Number of Ports
2
Number of Terminals
20
20
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
DIP20,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
115 mA
161 mA
Prop. Delay@Nom-Sup
4.5 ns
3.8 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
NO
Technology
ECL
ECL10K
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
Base Number Matches
5
4
Rohs Code
No
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Compare MC10H332FN with alternatives