MC10H159L vs 10174FC feature comparison

MC10H159L Motorola Mobility LLC

Buy Now Datasheet

10174FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DFP
Package Description DIP, DIP16,.3 DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10H 10K
JESD-30 Code R-GDIP-T16 R-CDFP-F16
JESD-609 Code e0
Length 19.495 mm 9.906 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 58 mA 50 mA
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 3.2 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.905 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 6.731 mm
Base Number Matches 1 2

Compare MC10H159L with alternatives

Compare 10174FC with alternatives