10174FC
vs
MC10174FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
DFP
Package Description
DFP,
QCCJ, LDCC20,.4SQ
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
10K
JESD-30 Code
R-CDFP-F16
S-PQCC-J20
Length
9.906 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
Number of Terminals
16
20
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Equivalence Code
FL16,.3
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
Surface Mount
YES
YES
Technology
ECL
ECL10K
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
6.731 mm
Base Number Matches
1
5
Rohs Code
No
JESD-609 Code
e0
Power Supplies
-5.2 V
Prop. Delay@Nom-Sup
6.6 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 10174FC with alternatives