MC10H158PG vs MC10158P feature comparison

MC10H158PG onsemi

Buy Now Datasheet

MC10158P Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-16 PLASTIC, DIP-16
Pin Count 16
Manufacturer Package Code 648-08
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10H 10K
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 19.175 mm 19.175 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 53 mA 53 mA
Prop. Delay@Nom-Sup 2.9 ns 4.8 ns
Propagation Delay (tpd) 1.9 ns 4.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 4.44 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 5

Compare MC10H158PG with alternatives