Part Details for MC10H158PG by onsemi
Overview of MC10H158PG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H158PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6741 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for MC10H158PG
MC10H158PG CAD Models
MC10H158PG Part Data Attributes
|
MC10H158PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H158PG
onsemi
Quad 2-Input Multiplexer (Non-Inverting), PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H158PG
This table gives cross-reference parts and alternative options found for MC10H158PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H158PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10158P | Motorola Mobility LLC | Check for Price | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | MC10H158PG vs MC10158P |
5962-8756601EA | QP Semiconductor | Check for Price | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | MC10H158PG vs 5962-8756601EA |
5962-8756601EX | Teledyne e2v | Check for Price | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | MC10H158PG vs 5962-8756601EX |
10558/BEAJC | Motorola Semiconductor Products | Check for Price | Multiplexer, 10K Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERDIP-16 | MC10H158PG vs 10558/BEAJC |
MC10H158L | Motorola Mobility LLC | Check for Price | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | MC10H158PG vs MC10H158L |
10H558/BEAJC | Motorola Mobility LLC | Check for Price | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | MC10H158PG vs 10H558/BEAJC |
10158N | YAGEO Corporation | Check for Price | Multiplexer, 10K Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PDIP16 | MC10H158PG vs 10158N |
10158N | NXP Semiconductors | Check for Price | 10158N | MC10H158PG vs 10158N |
5962-8756601EA | Motorola Mobility LLC | Check for Price | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | MC10H158PG vs 5962-8756601EA |