MC10ELT22DTR2 vs SY89222LMGTR feature comparison

MC10ELT22DTR2 onsemi

Buy Now Datasheet

SY89222LMGTR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code SOIC DFN
Package Description PLASTIC, TSSOP-8 HVSON,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 1.5 ns 0.6 ns
Interface IC Type TTL/CMOS TO PECL TRANSLATOR TTL TO ECL TRANSLATOR
JESD-30 Code S-PDSO-G8 S-XDSO-N8
JESD-609 Code e0 e4
Length 3 mm 2 mm
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.19 SOLCC8,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.9754 mm
Supply Voltage-Max 5.25 V 3.8 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology ECL10K
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code MLF
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 40

Compare MC10ELT22DTR2 with alternatives

Compare SY89222LMGTR with alternatives