SY89222LMGTR vs MC10ELT22DR2 feature comparison

SY89222LMGTR Micrel Inc

Buy Now Datasheet

MC10ELT22DR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC ON SEMICONDUCTOR
Part Package Code DFN SOIC
Package Description HVSON, PLASTIC, SOIC-8
Pin Count 8 8
Manufacturer Package Code MLF
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 0.6 ns 1.5 ns
Interface IC Type TTL TO ECL TRANSLATOR TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code S-XDSO-N8 R-PDSO-G8
JESD-609 Code e4 e0
Length 2 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9754 mm 1.75 mm
Supply Voltage-Max 3.8 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn80Pb20)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 2 mm 3.9 mm
Base Number Matches 2 5
Output Characteristics TOTEM-POLE
Technology BIPOLAR

Compare SY89222LMGTR with alternatives

Compare MC10ELT22DR2 with alternatives