MC10E155FN
vs
MC10EP131FAR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ONSEMI
Package Description
QCCJ, LDCC28,.5SQ
LQFP-32
Reach Compliance Code
unknown
not_compliant
JESD-30 Code
S-PQCC-J28
S-PQFP-G32
JESD-609 Code
e0
e0
Logic IC Type
MULTIPLEXER
D FLIP-FLOP
Number of Functions
6
1
Number of Inputs
2
Number of Terminals
28
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LQFP
Package Equivalence Code
LDCC28,.5SQ
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE
Power Supplies
-5.2 V
Power Supply Current-Max (ICC)
102 mA
120 mA
Prop. Delay@Nom-Sup
0.7 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
ECL10K
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Base Number Matches
4
1
Part Package Code
QFP
Pin Count
32
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10E
Length
7 mm
Max Frequency@Nom-Sup
3000000000 Hz
Number of Bits
4
Output Polarity
COMPLEMENTARY
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Propagation Delay (tpd)
0.6 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Trigger Type
POSITIVE EDGE
Width
7 mm
Compare MC10EP131FAR2 with alternatives