MC10174FNR2 vs MC10H164P feature comparison

MC10174FNR2 onsemi

Buy Now Datasheet

MC10H164P Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code QLCC
Package Description PLASTIC, LCC-20 DIP, DIP16,.3
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family 10K
JESD-30 Code S-PQCC-J20 R-PDIP-T16
JESD-609 Code e0 e0
Length 8.965 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Inputs 4 8
Number of Outputs 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 6.6 ns 2.6 ns
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.965 mm
Base Number Matches 3 5
Power Supply Current-Max (ICC) 83 mA

Compare MC10174FNR2 with alternatives