MC10174FNR2 vs MC10174FN feature comparison

MC10174FNR2 Motorola Semiconductor Products

Buy Now Datasheet

MC10174FN Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description QCCJ, QCCJ, LDCC20,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 10K
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.9662 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 80 mA
Propagation Delay (tpd) 6.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL10K
Temperature Grade OTHER OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Base Number Matches 3 5
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC20,.4SQ
Power Supplies -5.2 V
Prop. Delay@Nom-Sup 6.6 ns
Terminal Finish Tin/Lead (Sn/Pb)