MC10174FNR2
vs
5962-8772901FX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
DFP,
Pin Count
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10K
10H
JESD-30 Code
S-PQCC-J20
R-GDFP-F16
JESD-609 Code
e0
Length
8.965 mm
9.65 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
2
1
Number of Inputs
4
8
Number of Outputs
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-30 °C
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DFP
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
6.2 ns
3.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.15 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.965 mm
6.415 mm
Base Number Matches
3
3
Compare MC10174FNR2 with alternatives