MC10158FN vs 10174FC feature comparison

MC10158FN Motorola Semiconductor Products

Buy Now Datasheet

10174FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, LCC-20 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code S-PQCC-J20 R-CDFP-F16
JESD-609 Code e0
Length 8.9662 mm 9.906 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DFP
Package Equivalence Code LDCC20,.4SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 53 mA 50 mA
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 4.8 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.905 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 6.731 mm
Base Number Matches 5 1
Part Package Code DFP
Pin Count 16

Compare 10174FC with alternatives