MC100EP16D
vs
MC10EP16DR2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.28 ns
0.28 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
38 mA
32 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
0.28 ns
0.28 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
751-07
Moisture Sensitivity Level
1
Compare MC100EP16D with alternatives
Compare MC10EP16DR2G with alternatives