There are no models available for this part yet.
Overview of MC100EP16D by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC100EP16D by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MC100EP16D-ON-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8SOIC Min Qty: 155 Lead time: 26 Weeks Container: Tube MARKETPLACE PRODUCT |
96093 In Stock |
|
$1.9400 | Buy Now | |
DISTI #
MC100EP16D
|
Avnet Americas | LINE TRANSMITTER/RCVR 1TR 1TX 1RX 8SOIC N - Rail/Tube (Alt: MC100EP16D) RoHS: Not Compliant Min Qty: 186 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 96093 Partner Stock |
|
$1.6740 / $1.9980 | Buy Now | |
Bristol Electronics | 77 |
|
RFQ | ||||
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 72 |
|
$2.5050 / $3.7575 | Buy Now | ||
Rochester Electronics | MC100EP16 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 96093 |
|
$1.6700 / $1.9700 | Buy Now |
CAD Models for MC100EP16D by onsemi
Part Data Attributes for MC100EP16D by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
0.28 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
38 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
0.28 ns
|
Width
|
3.9 mm
|
Alternate Parts for MC100EP16D
This table gives cross-reference parts and alternative options found for MC100EP16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP16DR2 | LINE TRANSCEIVER, PDSO8, SOIC-8 | onsemi | MC100EP16D vs MC100EP16DR2 |
MC10EP16DR2G | Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EP16D vs MC10EP16DR2G |
MC10EP16DG | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP16D vs MC10EP16DG |
MC100EP16DG | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP16D vs MC100EP16DG |
Related Parts for MC100EP16D
-
AT91SAM7X512-AUMicrocontrollers
-
MC100EP16DR2GLine Driver or Receivers
-
IPD90P04P4L-04Power Field-Effect Transistors
-
EP3C25E144I7Field Programmable Gate Arrays
-
SMBJ170A-E3Transient Suppressors
-
843204AGILFTClock Generators
-
MJW21195GPower Bipolar Transistors
-
MC100EP51DFF/Latches
-
SKLD11006Solid State Relays