MC100ELT23DR2 vs MC100ELT23DTR2 feature comparison

MC100ELT23DR2 Freescale Semiconductor

Buy Now Datasheet

MC100ELT23DTR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description SOP, SOP8,.25 PLASTIC, TSSOP-8
Reach Compliance Code unknown not_compliant
Interface IC Type ECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology ECL100K ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Delay-Max 5.5 ns
Length 3 mm
Number of Bits 1
Number of Functions 2
Output Latch or Register NONE
Output Polarity TRUE
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 3 mm

Compare MC100ELT23DTR2 with alternatives