MC100ELT22DT vs SY100EPT22VZYTR feature comparison

MC100ELT22DT Rochester Electronics LLC

Buy Now Datasheet

SY100EPT22VZYTR Micrel Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code SOIC SOIC
Package Description PLASTIC, TSSOP-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
Delay-Max 1.5 ns 0.6 ns
Interface IC Type TTL/CMOS TO PECL TRANSLATOR TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 4.93 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.73 mm
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.94 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY

Compare SY100EPT22VZYTR with alternatives