SY100EPT22VZYTR
vs
MAX9372ESA+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICREL INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
Delay-Max
0.6 ns
0.4 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
LVTTL/TTL TO LVPECL/PECL TRANSLATOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.93 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
NONE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.75 mm
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.94 mm
3.9 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare SY100EPT22VZYTR with alternatives
Compare MAX9372ESA+ with alternatives