MC100ELT21DG vs 83021AMILF feature comparison

MC100ELT21DG onsemi

Buy Now Datasheet

83021AMILF Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07 DCG8
Reach Compliance Code compliant unknown
ECCN Code EAR99 NLR
HTS Code 8542.39.00.01 8542390001
Samacsys Manufacturer onsemi Renesas Electronics
Delay-Max 5.5 ns
Interface IC Type PECL TO TTL TRANSLATOR LVPECL TO LVTTL TRANSLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm
Moisture Sensitivity Level 1 1
Number of Bits 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Latch or Register NONE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology ECL
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 2
Factory Lead Time 2 Days

Compare MC100ELT21DG with alternatives