MC100EL14DW vs ICS85314AG-01LF feature comparison

MC100EL14DW Motorola Mobility LLC

Buy Now Datasheet

ICS85314AG-01LF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 TSSOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100EL
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 6.5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 0.88 ns
Propagation Delay (tpd) 0.88 ns 2.1 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 2.65 mm 1.2 mm
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V

Compare MC100EL14DW with alternatives

Compare ICS85314AG-01LF with alternatives